Philips 11184X2 Automotive Car Bulb Holder H7 Light Sockets Px26D Base

Order Code:

17-1944

Brand: Philips MPN: 11184X2 EAN-13: 8719018020093
Qty Unit Price (Ex VAT)
1+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Philips 11184X2, also identified by the part number 2613236, is a highly specialised automotive car bulb holder designed to accommodate H7 light bulbs featuring the PX26d base. This component is classified under Domestic Sockets and serves as a reliable interface for securing H7 bulbs within a vehicle's lighting assembly, ensuring optimal electrical connection and stability. The precision-engineered design facilitates easy installation and replacement, catering to the demanding conditions of automotive environments. Engineers typically employ this bulb holder in automotive headlamp systems, where it ensures robust performance and compliance with vehicle lighting standards. The Philips 11184X2 is integral to maintaining the functionality and safety of vehicle lighting systems, supporting consistent illumination on the road.
Type Car bulb holder
Base PX26d
Compatibility H7-LED
Compatible bulb types LED
Content 1
Package depth 97mm
Package height 63.5mm
Package weight 116 g
Package width 97mm
Product colour Black
Quantity per pack 2 pc(s)
Type (car light bulbs) H7
Weight 5.5 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot