Philips 11182X2 Automotive Car Bulb Holder H7 Px26D Car Light Sockets

MPN
11182X2
Brand
Philips
EAN-13
8719018016775
Order Code
17-1942
Country of Origin
Netherlands

Discontinued


Philips 11182X2 provides a robust solution for automotive lighting applications, specifically designed for the H7 bulb with a PX26d base. This automotive car bulb holder, identified by part number 2490799, is crafted with precision to ensure optimal conductivity and heat resistance, vital for maintaining the functionality and longevity of vehicle lighting systems. Engineered for domestic socket use within automotive contexts, it supports secure bulb retention and electrical connection stability, ensuring efficient performance under varying operational conditions. Typically employed in headlamp assemblies, this holder accommodates vehicular lighting needs where reliable and durable support for H7 bulbs is essential.
Type Car bulb holder
Number of Gangs Not Applicable
Base PX26d
Compatibility H7-LED
Compatible bulb types LED
Content 1
Depth 97mm
Height 97mm
Package depth 298mm
Package height 103mm
Package weight 330g
Package width 128mm
Product colour Black
Quantity per pack 2 pc(s)
Type (car light bulbs) H7
Weight 42g
Width 63mm

Alternatives (3)


Trustpilot