Philips 11178X2 Automotive Bulb Holder H7 Px26D Vehicle Lighting

Order Code:

17-1941

Brand: Philips MPN: 11178X2 EAN-13: 8719018016799

Discontinued


Philips 11178X2 is a robust automotive bulb holder specifically designed for H7 type headlamp bulbs with a PX26d base. This component is part of Philips' extensive range of vehicle lighting solutions, suited for domestic sockets. Engineered for reliable electrical connectivity and secure bulb attachment, the holder ensures optimal performance in vehicle headlamp systems. Its durable construction makes it ideal for applications requiring dependable light output and consistent operation in automotive environments. Suitable for use in both commercial and passenger vehicles, the 11178X2 supports efficient installation and maintenance within sophisticated vehicular lighting systems.
Type Car bulb holder
Number of Gangs Not Applicable
Base PX26d
Compatibility H7-LED
Compatible bulb types LED
Content 1
Depth 97mm
Height 97mm
Package depth 298mm
Package height 103mm
Package weight 250g
Package width 128mm
Product colour Black
Quantity per pack 2 pc(s)
Type (car light bulbs) H7
Weight 30g
Width 63mm

Alternatives (2)


Trustpilot