Philips 11176X2 H7 Car Light Sockets Px26D Base Automotive Lighting

Order Code:

17-1939

Brand: Philips MPN: 11176X2 EAN-13: 8719018016812

Discontinued


Philips 11176X2 H7 Car Light Sockets with a Px26d base offer a robust solution for automotive lighting applications. These domestic sockets are specifically designed to support H7 type car light bulbs, providing reliable electrical connectivity essential for vehicle headlights. With precise engineering, the Philips Automotive Car Bulb Holder 11176X2 ensures durability and optimal performance under varying vehicular conditions. Ideal for use in various automotive lighting systems, these sockets accommodate efficient and secure bulb connections necessary for consistent illumination.
Type Car bulb holder
Base PX26d
Compatibility H7-LED
Compatible bulb types LED
Content 1
Depth 97mm
Height 97mm
Package depth 298mm
Package height 103mm
Package weight 250 g
Package width 128mm
Product colour Black
Quantity per pack 2 pc(s)
Type (car light bulbs) H7
Weight 30 g
Width 63mm

Alternatives (2)


Trustpilot