Philips 11024X2 Car bulb holder H7 PX26d base

Order Code:

19-5130

Brand: Philips MPN: 11024X2 EAN-13: 8719018028068

Discontinued


Philips 11024X2 is a car bulb holder designed specifically for H7-LED Type Q automotive light bulbs, featuring a PX26d base configuration. Developed by Philips, this component provides a reliable solution for housing and securing car replacement light bulbs, ensuring optimum performance in vehicle lighting systems. The 11024X2 is integral to automotive applications requiring precise and stable light bulb connections, commonly utilised in headlamps and other critical car lighting assemblies. Its design adheres to the specifications required for domestic sockets in automotive environments, supporting consistent and efficient light distribution.
Type Car bulb holder
Number of Gangs Not Applicable
Base PX26d
Compatibility Philips HL [˜H7], H7-LED
Compatible bulb types LED
Content 1
Package depth 97mm
Package height 63mm
Package width 97mm
Product colour Light grey
Quantity per pack 2 pc(s)
Series (car light bulbs) Ultinon Pro6000
Type (car light bulbs) H7

Trustpilot