Phihong PPL200U-120 Bench PSU 12V DC 16A 192W Fixed Voltage

Phihong PPL200U-120 Bench PSU 12V DC 16A 192W Fixed Voltage

Order Code:

10-2531

Brand: Phihong MPN: PPL200U-120 EAN-13: 4024559313325

Discontinued


The Phihong PPL200U-120 is a fixed voltage bench power supply providing 12V DC at 16A, with a total power output of 192W. It is a stabilised power adapter ideal for use in laboratories, workshops, or any environment requiring a reliable power source. Manufactured by Phihong, it's designed for consistent performance in powering electronic projects and equipment.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 4-pin
Output Current 16A
Power Rating 192W
Cable Length 1.50m
Dimensions (L x W x H) 183.20 x 81 x 42.30 mm
Height 42.30mm
Length 183.20mm
Max. output current 16A
Number of Inputs 1
Number of Outputs 1
Width 81mm

Trustpilot