Phihong POE60U-1BTE PoE injector IEEE 802.3af 12.95W for network devices

MPN
POE60U-1BTE
Brand
Phihong
EAN-13
4024559313738
Order Code
17-1936
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £67.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phihong POE60U-1BTE, also identified as 2355732, is a reliable Power over Ethernet (PoE) injector conforming to the IEEE 802.3af standard, capable of delivering 12.95 watts of power. This product is designed to provide efficient power sourcing for network devices such as IP cameras, wireless access points, and VoIP phones. The injector ensures seamless power and data transmission over a single Ethernet cable, supporting infrastructure deployments where electrical outlets are scarce or difficult to access. As an ideal solution in both commercial and industrial networking scenarios, the POE60U-1BTE offers robustness and compatibility for engineers aiming to optimise their network installations without the need for additional power supplies.
Type PoE injector
Height 44mm
Length 166mm
PoE IEEE 802.3af (12.95 W)
Product Type PoE injector
Width 80mm

Reviews

Be the first to submit a review

Trustpilot