Phanteks PH-XT523P1_DBK01 XT Pro Midi tower PC casing Black Tempered Glass

MPN
PH-XT523P1_DBK01
Brand
Phanteks
EAN-13
0886523303138
Order Code
19-5124
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Phanteks PH-XT523P1_DBK01 is an advanced PC enclosure designed to accommodate large motherboards, ideal for high-performance desktop configurations. Featuring Phanteks XT Pro Ultra Tempered Glass Windows, the case provides a robust and visually appealing housing for sophisticated computer systems. It incorporates D-RGB lighting in a sleek, schwarz (black) design, supporting personalised customisation for environments that require both form and functionality. This enclosure is engineered to facilitate efficient cooling solutions and seamless integration of premium components, making it suitable for professional applications demanding extensive computational power, such as data analysis, 3D rendering, and software development tasks.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 5
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 450mm
Dimensions (W x H x D) 230 x 500 x 450 mm
Height 500mm
Weight 8.17kg
Width 230mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot