Phanteks PH-NV723TG_DMW01 NV7 Big-Tower Casing White Tempered Glass DRGB

Order Code:

19-5118

Brand: Phanteks MPN: PH-NV723TG_DMW01 EAN-13: 0886523302797

Discontinued


Phanteks PH-NV723TG_DMW01 is a meticulously engineered desktop computer enclosure designed to accommodate large motherboards, making it an optimal choice for high-performance computing environments. As a part of the Phanteks NV Series, this big-tower case features a sleek white design with tempered glass panels, offering both durability and visual access to the internal components. The inclusion of digitally addressable RGB (DRGB) lighting enhances aesthetic customisation, appealing to users with a technical emphasis on system appearance and performance. The robust construction supports extensive hardware configurations, making it ideal for engineering applications requiring enhanced thermal management and component accessibility, such as advanced software development, CAD, and simulation tasks. This PC case, product number 2798765, provides ample space and versatile support for large, high-powered motherboard assemblies.
Type Full Tower Casing
6.4 cm (2.5") internal Slots 9
8.9 cm (3.5") internal Slots 3
Case Type Midi tower
Colour White
Depth 532mm
Dimensions (W x H x D) 253 x 586 x 532 mm
Height 586mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 16900g
Width 253mm
Wireless charging No

Trustpilot