Phanteks PH-F140D30R_DRGB_PWM_WT01_3P D30 PWM Fan White Reverse Airflow 140mm

MPN
PH-F140D30R_DRGB_PWM_WT01_3P
Brand
Phanteks
EAN-13
0886523003328
Order Code
19-5115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £102.08 £86.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 01/11/2026

Phanteks PH-F140D30R_DRGB_PWM_WT01_3P is a computer fan designed to deliver efficient reverse airflow cooling, making it ideal for use in PC enclosures where optimised ventilation is critical. Featuring a 140mm diameter, this fan is equipped with a Pulse Width Modulation (PWM) function, allowing precise control over fan speed and airflow according to system demands. It incorporates Digital RGB (D-RGB) capabilities for customisable lighting, providing both functional cooling and aesthetic enhancement. This fan is particularly suitable for use in computer cooling applications, such as maintaining optimal temperatures within a PC case or as part of a broader cooling solution in high-performance computing environments. Its design is engineered to meet the airflow requirements of advanced systems while ensuring low noise and high efficiency.
Type PC fan
Fan Size 140mm
Colour White
Depth 140mm
Height 30mm
Weight 266g
Width 140mm
Air Discharge 121.9m³/h
Connection 4-pin PWM
Content 3
Dimensions (W x H x D) 140 x 30 x 140 mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 32.1dBa
Rotational speed (max.) 1800U/min

Reviews

Be the first to submit a review

Trustpilot