Phanteks PH-F120D30R_DRGB_PWM_WT01_3P D30 PWM Reverse Airflow Fan White

MPN
PH-F120D30R_DRGB_PWM_WT01_3P
Brand
Phanteks
EAN-13
0886523003069
Order Code
19-5111
Country of Origin
China
View Full Product Range (11)

Discontinued


Phanteks PH-F120D30R_DRGB_PWM_WT01_3P is a high-performance computer fan designed for optimal cooling in PC enclosures. This D30 PWM Reverse Airflow fan is equipped with D-RGB lighting, allowing for aesthetic integration with lighting systems in custom builds, while its reverse airflow capability enhances ventilation efficiency in cases where space and airflow direction are limited. The fan operates with pulse width modulation (PWM) control, providing precise speed adjustments for thermal management and reducing noise levels during operation. Typical engineering applications include its use as a cooling solution in gaming PCs, workstations, and high-performance computing systems where efficient heat dissipation is essential to maintain optimal system performance and reliability.
Type PC fan
Fan Size 120mm
Colour White
Depth 30mm
Height 120mm
Weight 200g
Width 120mm
Air Discharge 104.5m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 30 mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 31.8dBa
Rotational speed (max.) 2000U/min

Trustpilot