Phanteks PH-F120D30R_DRGB_PWM_WT01 D30 PWM PC fan White 120x120x30 mm

MPN
PH-F120D30R_DRGB_PWM_WT01
Brand
Phanteks
EAN-13
0886523003045
Order Code
19-5110
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £37.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phanteks PH-F120D30R_DRGB_PWM_WT01 is a high-performance PC fan designed to enhance the thermal management of computer enclosures through efficient cooling. This D30 PWM Reverse Airflow D-RGB fan, measuring 120x120x30 mm, features dynamic RGB lighting for visual integration within modern PC builds while optimising air circulation and reducing thermal hotspots inside the casing. It utilises a PWM controller to precisely adjust the fan speed in response to the system's thermal requirements, enabling optimal airflow and energy efficiency. The engineering applications of this component are primarily in custom-built personal computers and high-performance workstations, where maintaining component temperatures is critical to ensuring system stability and longevity.
Type PC fan
Fan Size 120mm
Colour White
Air Discharge 31.8m³/h
Connection 4-pin PWM
Content 1
Depth 30mm
Dimensions (W x H x D) 120 x 120 x 30 mm
Height 120mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 31.8dBa
Rotational speed (max.) 2000U/min
Weight 200g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot