Phanteks PH-ES620PTG_DBK01 Eclipse Full tower casing Black PC enclosure

MPN
PH-ES620PTG_DBK01
Brand
Phanteks
EAN-13
0886523301950
Order Code
19-5105
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £246.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phanteks PH-ES620PTG_DBK01 is a high-quality PC enclosure designed for accommodating full tower configurations, providing robust housing for large motherboards typically required in advanced desktop computing systems. This enclosure features a tempered glass side panel for internal component visibility and ample interior space to support effective cooling solutions, essential for maintaining optimal performance in high-demand computational environments. It effectively supports expansive customisation options, including multiple HDD and SSD mounting capabilities, and advanced cable management, making it suitable for professional workstations and high-performance gaming systems. The Phanteks PH-ES620PTG_DBK01 is engineered to cater to the needs of users requiring a reliable and spacious housing solution for complex PC builds, ensuring both functionality and durability.
Type Full Tower Casing
6.4 cm (2.5") internal Slots 11
8.9 cm (3.5") internal Slots 12
Case Type Full tower
Colour Black
Depth 560mm
Dimensions (W x H x D) 240 x 580 x 560 mm
Height 580mm
No. of USB 3.2 2nd Gen (USB 3.1) 1
No. of USB Type A 3.0 ports 4
Weight 13kg
Width 240mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot