Phanteks PH-ES620PC_BK01 Full tower casing Black for gaming PC enclosures

MPN
PH-ES620PC_BK01
Brand
Phanteks
EAN-13
0886523301974
Order Code
19-5104
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £190.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phanteks PH-ES620PC_BK01 is a high-performance full tower PC enclosure, tailored specifically for gaming applications and accommodating large motherboards. Designed with precision, this black-hued computer housing provides ample space for advanced cooling systems, extensive hardware configurations, and multiple storage solutions, making it an ideal choice for high-end gaming systems and workstations. Engineered for maximising airflow and maintaining thermal efficiency, the case ensures optimal performance for power-intensive applications commonly encountered in video rendering, CAD, and simulation projects. Robust construction and versatile internal layout support a range of form factors, ensuring adaptability to various engineering requirements.
Type Full Tower Casing
6.4 cm (2.5") internal Slots 11
8.9 cm (3.5") internal Slots 12
Case Type Full tower
Colour Black
Depth 560mm
Dimensions (W x H x D) 240 x 580 x 560 mm
Height 580mm
No. of USB 3.2 2nd Gen (USB 3.1) 1
No. of USB Type A 3.0 ports 4
Weight 13kg
Width 240mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot