Phaesun 391825 QuickClip4 Y-connector Waterproof Parallel Solar Connect

Image Representative of Range

Phaesun 391825 QuickClip4 Y-connector Waterproof Parallel Solar Connect

MPN
391825
Brand
Phaesun
EAN-13
4250730271379
Order Code
10-2512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Phaesun 391825 Quick Clip Y-connector facilitates easy and efficient connections in solar systems. Designed with a focus on reliability, this connector ensures stable and secure joins. It's typically used in off-grid solar installations to link multiple panels.
Colour Black
Type Y-connector
Depth 109mm
Dimensions (W x H x D) 82 x 15 x 109 mm
Height 15mm
Width 82mm

Reviews

Be the first to submit a review

Trustpilot