Phaesun 390811 WT Roof Bushing with Two Cable Glands Practical Design

Image Representative of Range

Phaesun 390811 WT Roof Bushing with Two Cable Glands Practical Design

MPN
390811
Brand
Phaesun
EAN-13
4250730270280
Order Code
10-2499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phaesun 390811 WT Two Cable grommet is designed to seal and protect wires effectively. It is often used in solar installations to maintain cable integrity and prevent water ingress. This durable grommet is an essential component in ensuring long-lasting and reliable connections.
Type Cable grommet
Colour White
Depth 130mm
Diameter 5-12mm
Dimensions (W x H x D) 150 x 50 x 130 mm
Height 50mm
Weight 100g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot