Phaesun 3000774 Battery Cable 2x4mm² 20A Fuse 1.5m Solar System Use

Image Representative of Range

Phaesun 3000774 Battery Cable 2x4mm² 20A Fuse 1.5m Solar System Use

MPN
3000774
Brand
Phaesun
EAN-13
4250730270129
Order Code
12-6555
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phaesun battery cable model 3000774 has a cable length of 1.50 metres. It is designed to handle up to 20 amperes with 2 x 4 mm² wiring. This cable is typically used for connecting batteries in solar power systems.
Length 1.50m
Conductor Cross Section 4mm²
Current load 20A
Number of Cores 2
Type Battery cable

Reviews

Be the first to submit a review

Trustpilot