Phaesun 103838 Battery Cable 25 A 2 x 6 mm² Length 1.5 m

Image Representative of Range

Phaesun 103838 Battery Cable 25 A 2 x 6 mm² Length 1.5 m

MPN
103838
Brand
Phaesun
EAN-13
4016138405538
Order Code
12-6553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.59 £27.70
10+ £26.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Phaesun 103838 is a battery cable with a current rating of 25 amperes and a cross-section of 2 x 6 mm², measuring 1.50 metres in length. Manufactured by Phaesun, it is ideal for solar and wind power systems. Common applications include connections in solar technology, such as solar leads and cables.
Length 1.50m
Conductor Cross Section 6mm²
Current load 25A
Number of Cores 2
Type Battery cable

Reviews

Be the first to submit a review

Trustpilot