Phaesun 103708 Bridging Cable 1x25mm² 129A Length 0.4m Optimum Contact

Image Representative of Range

Phaesun 103708 Bridging Cable 1x25mm² 129A Length 0.4m Optimum Contact

MPN
103708
Brand
Phaesun
EAN-13
4016138068825
Order Code
12-6551
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.01 £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Phaesun bridging cable, model 103708 features a length of 40 cm and a cross-section of 1 x 25 mm², supporting a load current of 129 A. Typically used in solar technology applications, it connects batteries or power systems efficiently. Ideal for solar and wind power setups, it belongs to the range of solar leads and cables offered by Phaesun.
Length 0.4m
Conductor Cross Section 25mm²
Current load 129A
Number of Cores 1
Type Lead

Reviews

Be the first to submit a review

Trustpilot