Christmas Opening Hours and Delivery Dates here
PG25 Nylon Cable Gland

PG25 Nylon Cable Gland

Order Code:

04-2349

Brand: RVFM

Discontinued


Standard Nylon Cable Gland, 18.5mm Cable Diameter Range, PG25 Thread Size, 13mm Thread Length, 25mm Mounting Hole Diameter, Nylon 6.6 Body Material, Black Colour, IP68 Protection Category, Compression Type, For use with PVC or Rubber Circular Profile Cables, Neoprene Reducing Sealing Ring with Outstanding Strain Relief, Easy to Install and Supplied with Locking Nut, Cable Grab Claw is Designed to Stay on the Gland Body to Save Installation Cost and a Rubber Ring is Provided Inside the Claw to Grip Cable Firmly, Good for Insulation and Protection of Cable to Go Through Chassis, UL94V2 Approved, Applications Include Protection and Fixation of Cables in Control Panels and Apparatus

Trustpilot