PG16 Nylon Cable Gland

PG16 Nylon Cable Gland

Brand
RVFM
Order Code
04-2345

Discontinued


Standard Nylon Cable Gland, 10 to 14mm Cable Diameter Range, PG16 Thread Size, 8.9mm Thread Length, 22.1mm Mounting Hole Diameter, Nylon 6.6 Body Material, Black Colour, IP68 Protection Category, Compression Type, For use with PVC or Rubber Circular Profile Cables, Neoprene Reducing Sealing Ring with Outstanding Strain Relief, Easy to Install and Supplied with Locking Nut, Cable Grab Claw is Designed to Stay on the Gland Body to Save Installation Cost and a Rubber Ring is Provided Inside the Claw to Grip Cable Firmly, Good for Insulation and Protection of Cable to Go Through Chassis, UL94V2 Approved, Applications Include Protection and Fixation of Cables in Control Panels and Apparatus

Trustpilot