PG16 Brass Dome Cable Gland

PG16 Brass Dome Cable Gland

MPN
50.016
Brand
Hylec
Order Code
04-1840

Discontinued


Dome Top Brass Cable Gland, 10 to 14mm Cable Diameter Range, PG16 Thread Size, 6.5mm Thread Length, Brass Body Material, Nickel Colour, IP68 Protection Category, Polyamide PA6 V-2 Lamellar Insert, Polychloroprene-Nitrile Rubber CR/NBR Sealing Ring, Nitrile Rubber NBR O-Ring, -20°C to +100°C Temperature Range, High Strength Compression Type, Complete with Lock Nut, Integrated Anchorage, Protection against Twisting, Wide Sealing and Clamping Range, Easy-to-Install, CSA and UL Approved, For use with PVC or Rubber Circular Profile Cables,

Trustpilot