PG13.5 Grey Spiral Cable Gland

PG13.5 Grey Spiral Cable Gland

MPN
50.013 PA/BS
Brand
RVFM
Order Code
04-1615

Discontinued


Spiral Top Cable Gland, 6 to 12mm Cable Diameter Range, PG13.5 Thread Size, 9mm Thread Length, 21.5mm Mounting Hole Diameter, Polyamide PA6 V-2 Body Material, Silver Grey Colour, IP68 Protection Category, -20°C to +100°C Temperature Range, Anti-kinking with an Integral Flexible Cable Protector to Prevent Excessive Bending at the Cable Entry Point, For Movable Flexible Cables, Integrated Anchorage, Wide Sealing and Clamping Range, Easy-to-Install, Has a Unique Anti-Vibration Locking Nut to Prevent the Cable Becoming Loose when Subject to Vibration, VDE, CSA, SEV and UL Approved, Supplied in Box of 50

Trustpilot