PFERD TOOLS 45015265 Sandpaper SiC Grit 800 280x230mm 50pcs Sanding Pads

MPN
45015265
Brand
PFERD
EAN-13
4007220158401
Order Code
19-5099
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    800 1200 2000
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.79
10+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PFERD 45015265 is a sandpaper product known as BP-W ECO PAINT 230X280 SiC 800. This item consists of 50 sanding pads measuring 280 mm by 230 mm, utilising silicon carbide grit with a grade of 800. Engineered for precision applications, these sanding pads are suited for fine surface finishing tasks where controlled abrasiveness is required. Frequently employed in automotive refinishing and woodworking, these pads support both manual sanding and mechanised equipment use, such as orbital sanders, to achieve smooth, polished surfaces. The silicon carbide composition ensures efficient material removal with a minimised risk of clogging, thereby extending the usability of each pad.
Type Sandpaper
Grit Size 800
Length 280mm
Width 230mm
Quantity 50
Dimensions (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot