PFERD 69901410 EHT Cutting Disc 230mm 25pcs for steel and stainless steel

MPN
69901410
Brand
PFERD
EAN-13
4007220702239
Order Code
05-9409
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £78.90 £67.06
10+ £65.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The PFERD EHT 230-2,0 PSF STEELOX is a straight cutting disc with a diameter of 230 mm, designed for use with stainless steel and steel materials. Known for its durability, this product is offered in a pack of 25 and is ideal for industrial metalworking applications. It is particularly effective in cutting tasks requiring precision and efficiency.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 25
Misc Attribute #####gerade
Rotational speed (max.) 6600 U/min
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot