PFERD 69398192 PFC Flap Disc 125mm 5pcs Faster Work high cost-effectiveness

MPN
69398192
Brand
PFERD
EAN-13
4007220229866
Order Code
05-9401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 24/10/2026

The PFERD Flap Disc, model 69398192, features a diameter of 125 mm and is commonly used for grinding and finishing metals. This set contains five discs designed with PSF STEELOX technology for efficient material removal and longevity. Ideal for applications involving metal fabrication, these abrasive tools are suitable for use on steel and stainless steel surfaces.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 40

Reviews

Be the first to submit a review

Trustpilot