PFERD 69198296 PSF Cutting Disc 125mm 10pcs stainless/steel efficiency

MPN
69198296
Brand
PFERD
EAN-13
4007220417911
Order Code
05-9394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
10+ £16.89
50+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The PFERD EHT 125-1,6 PSF STEELOX (10) cutting disc is a straight, 125 mm disc designed for cutting stainless steel and steel. This product, under the identifier 69198296, comes in a pack of 10 pieces. It is typically used in industrial and metalworking applications for efficient and precise cutting.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot