PFERD 69198293 PSF Steelox Cutting Disc 230 mm 5 pcs for Steel/Inox

MPN
69198293
Brand
PFERD
EAN-13
4007220229842
Order Code
05-9393
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £17.04
10+ £16.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 69198293 cutting disc is designed for efficient cutting of stainless steel and steel materials. It features a straight configuration with a 230 mm diameter, suitable for various industrial applications. Supplied in a pack of five, this disc is ideal for precision cutting tasks.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 5
Rotational speed (max.) 6600 U/min
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot