PFERD 69198291 PSF Steel Cutting Disc 230mm 5pcs High Cutting Power

MPN
69198291
Brand
PFERD
EAN-13
4007220229576
Order Code
05-9392
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.48
50+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Pferd manufactures the PSF Steel 69198291 cutting disc, known for its durability and precision in metalworking tasks. This straight cutting disc measures 230 mm and comes in a pack of five, making it ideal for cutting steel with efficiency and ease. These discs are commonly used in construction and industrial settings for precise steel cutting applications.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 5
Material Suitability Steel
Rotational speed (max.) 6600 U/min
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot