PFERD 69198289 PSF Steelox Cutting Disc 125mm Steel/Inox 10pcs

MPN
69198289
Brand
PFERD
EAN-13
4007220229552
Order Code
05-9390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.50
50+ £18.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD's PSF STEELOX 69198289 is a high-performance cutting disc. Designed for efficiency, it's suitable for cutting stainless steel and regular steel. Ideal for precise and straight cutting tasks in industrial settings.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot