PFERD 69198287 PSF STEELOX Cutting Disc 76mm 10pcs for Steel/INOX

MPN
69198287
Brand
PFERD
EAN-13
4007220229538
Order Code
05-9388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £15.81
10+ £14.96
50+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD PSF STEELOX 69198287 cutting disc is a 76 mm straight disc designed for cutting stainless steel and steel. This product features high performance and durability, ideal for precise metalworking tasks. It is typically used in workshops and industrial settings for efficient metal cutting.
Type Cutting Discs
Diameter 76mm
Bore Size 10mm
Quantity 10
Rotational speed (max.) 20100 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot