PFERD 69120939 Steelox Cutting Disc set 125mm 25 pcs stainless steel

MPN
69120939
Brand
PFERD
EAN-13
4007220912218
Order Code
05-9384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PFERD EHT 125-1,0 START STEELOX cutting disc set includes 25 discs designed for precision cutting of stainless steel and steel. These high-performance discs measure 125 mm in diameter and are ideal for professional metalwork applications. Manufactured by PFERD, they offer durability and efficiency for cutting tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot