PFERD 68300083 DCD 40 M14 Diamond dry drill bits for tiles M14 thread

MPN
68300083
Brand
PFERD
EAN-13
4007220070178
Order Code
05-9377
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £72.77 £61.85
10+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 09/10/2026

The PFERD 68300083 Diamond dry drill bit is a high-performance tool designed for precision drilling with a diameter of 40 mm. Featuring diamond coating, it ensures efficient and clean drilling in hard materials like tiles and ceramics. This attachment is suitable for professionals in construction and renovation projects.
Type Diamond dry drill bits
Diameter 40mm
Material Suitability Tiles

Reviews

Be the first to submit a review

Trustpilot