PFERD 68017221 Ds Psf Diamond Cutting Disc 178mm x 22.23mm 1 piece

MPN
68017221
Brand
PFERD
EAN-13
4007220641385
Order Code
05-9369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £32.31 £27.46
10+ £26.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 99 availableBack-order availability date - 15/11/2026

The PFERD 68017221 is a diamond cutting disc with a diameter of 178 mm and a bore diameter of 22.23 mm. It is designed for precision cutting through hard materials like concrete and stone. Ideal for professional construction and renovation projects, this disc ensures efficient performance with longevity.
Type Diamond cutting disc
Diameter 178mm
Bore Size 22.23mm
Dim (Ø) 178mm
Rotational speed (max.) 8600 U/min
Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot