PFERD 68012221 Diamond Cutting Disc 125mm Quick Cutting High Performance

MPN
68012221
Brand
PFERD
EAN-13
4007220641378
Order Code
05-9367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.50
50+ £18.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD diamond cutting disc, model 68012221, features a 125 mm diameter and a 22.23 mm bore diameter. This durable disc is ideal for precise cutting of hard materials like stone and concrete. Suitable for use in construction and renovation projects, it ensures clean and efficient cuts.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø) 125mm
Rotational speed (max.) 12200 U/min
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot