PFERD 68000048 Ds Sg Diamond Cutting Disc 350mm high performance

MPN
68000048
Brand
PFERD
EAN-13
4007220801161
Order Code
05-9364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £159.54 £135.61
10+ £131.54
50+ £131.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 111 availableBack-order availability date - 15/11/2026

The PFERD 68000048 is a diamond cutting disc with a diameter of 350 mm and a bore diameter of 25.4 mm. This high-quality cutting disc is ideal for efficient and precise cutting in tough materials like stone and concrete. It is commonly used in construction and renovation tasks.
Type Diamond cutting disc
Diameter 350mm
Bore Size 25.4mm
Dim (Ø) 350mm
Rotational speed (max.) 5400 U/min
Thickness 2.8mm

Reviews

Be the first to submit a review

Trustpilot