PFERD 67789126 PFC 125 Z 120 SG flap Disc 125 mm 10 pcs steel/INOX

MPN
67789126
Brand
PFERD
EAN-13
4007220934272
Order Code
05-9353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.43
10+ £39.01
50+ £38.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67789126 PFC 125 Z 120 SG POWER STEELOX flap disc features a diameter of 125 mm and a bore diameter of 22.23 mm. Made for stainless steel and common steel applications, it offers durability and efficient grinding. This flap disc is ideal for tasks requiring precision in surface finishing and deburring in industrial settings.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 120

Reviews

Be the first to submit a review

Trustpilot