PFERD 67788126 power steelox flap Disc 125mm aggressive steel Work

MPN
67788126
Brand
PFERD
EAN-13
4007220934265
Order Code
05-9351
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 67788126 PFC 125 Z 80 SG POWER STEELOX flap disc is designed for grinding stainless steel and steel, with a diameter of 125 mm and a bore diameter of 22.23 mm. It is well-suited for applications requiring efficient material removal and surface finishing. This flap disc is commonly used in industrial and construction settings for metalworking tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot