PFERD 67784185 Z SG Power Flap Disc 180mm Bore 22.23mm 10pcs

MPN
67784185
Brand
PFERD
EAN-13
4007220167946
Order Code
05-9344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £71.31
10+ £69.17
50+ £68.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67784185 Z Sg Power Steelox flap disc has a diameter of 180 mm and a bore diameter of 22.23 mm. This abrasive tool typically features in grinding and finishing applications on metal surfaces. Sold in packs of 10, it is ideal for use in industrial metalworking.
Type Flap Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 8500 U/min

Reviews

Be the first to submit a review

Trustpilot