PFERD 67784125 Z SG Power flap Disc 125mm durable steel Cutting

MPN
67784125
Brand
PFERD
EAN-13
4007220167939
Order Code
05-9342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £47.46 £24.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

PFERD's Z Sg Power Steelox flap disc, with a diameter of 125 mm and a bore diameter of 22.23 mm, is supplied in a pack of 10 pieces. This abrasive pad is designed for efficient grinding and blending of metal surfaces. It is ideal for use in workshops and industrial settings where steel and metal finishing is required.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot