PFERD 67768115 POLIFAN Flap Disc 115mm aggressive cut 10 pcs

MPN
67768115
Brand
PFERD
EAN-13
4007220377369
Order Code
05-9336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £27.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PFERD 67768115 Z Psf Steelox flap disc is designed with a 115 mm diameter and a 22.23 mm bore, making it ideal for various grinding applications. Manufactured by PFERD, this abrasive tool is perfect for efficient surface removal on both steel and stainless steel. It's commonly used in metalworking for smoothing and finishing surfaces.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 80
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot