PFERD 67766185 PFC 180 Z flap Disc 180mm for steel and stainless steel

MPN
67766185
Brand
PFERD
EAN-13
4007220444085
Order Code
05-9335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £60.00 £51.00
10+ £49.21
50+ £49.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

PFERD offers the 67766185 PFC 180 Z 60 PSF STEELOX flap disc, featuring a 180 mm diameter and a 22.23 mm bore diameter. This abrasive tool is designed for stainless steel and steel applications, providing efficient material removal and surface finishing. It is ideal for tasks such as grinding, deburring, and blending weld seams, available in a pack of 10 pieces.
Type Flap Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 10
Grit 60

Reviews

Be the first to submit a review

Trustpilot