PFERD 67766150 PFC flap Disc 150 mm dia for steel/stainless 10 pcs

MPN
67766150
Brand
PFERD
EAN-13
4007220805930
Order Code
05-9334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £45.90
10+ £44.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67766150 flap disc features a diameter of 150 mm and a bore diameter of 22.23 mm, designed for working on stainless steel and steel. Manufactured by PFERD, this flap disc is known for its high-quality abrasive properties, ideal for grinding and finishing applications. Packaged in a set of 10, it is especially useful for industrial metalworking tasks.
Type Flap Disc
Diameter 150mm
Bore Size 22.23mm
Quantity 10
Grit 60

Reviews

Be the first to submit a review

Trustpilot