PFERD 67766125 Polifan flap Disc 125 mm dia 22.23 mm bore 10 pcs

MPN
67766125
Brand
PFERD
EAN-13
4007220444078
Order Code
05-9333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £30.91 £16.46
10+ £29.82 £15.78
50+ £29.71 £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67766125 Z Psf Steelox flap disc with a diameter of 125 mm and bore diameter of 22.23 mm is designed for efficient abrasive applications. Manufactured by PFERD, it is suitable for grinding and finishing tasks on steel materials. This product is typically used in metalworking and fabrication industries, providing a high-quality finish.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot