PFERD 67749115 Psf Steelox Flap Disc 115mm Durable High Cutting Power

MPN
67749115
Brand
PFERD
EAN-13
4007220444580
Order Code
05-9327
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.21
10+ £27.84
50+ £27.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 498 availableBack-order availability date - 15/11/2026

PFERD manufactures the A Psf Steelox flap disc with a diameter of 115 mm and a bore diameter of 22.23 mm. This abrasive tool comes in a pack of 10 pieces and is designed for efficient surface grinding and polishing. Typical applications include metalworking tasks such as sanding, deburring, and blending weld seams.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Grit 120
Rotational speed (max.) 13300 U/min

Reviews

Be the first to submit a review

Trustpilot