PFERD 67748125 PFC125 flap Disc 125mm dia inox & steel 10 pcs

MPN
67748125
Brand
PFERD
EAN-13
4007220444627
Order Code
05-9326
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.47
10+ £24.28
50+ £24.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 67748125 PFC 125 A 80 PSF STEELOX Flap Disc has a diameter of 125 mm and a bore diameter of 22.23 mm. Designed for use on stainless steel and steel, this flap disc is ideal for grinding and finishing applications. It is sold in packages of 10 pieces and is suitable for professional metalworking tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 80

Reviews

Be the first to submit a review

Trustpilot