PFERD 67689052 Curve flap Disc 125mm dia for steel/stainless 10pcs

MPN
67689052
Brand
PFERD
EAN-13
4007220790151
Order Code
05-9315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £97.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

PFERD's 67689052 Z Sgp Curve Steelox flap disc features a 125 mm diameter and a 22.23 mm bore. Ideal for grinding and finishing, it provides efficient material removal and smooth surface results. Commonly used in metalworking and fabrication tasks, this abrasive tool comes in packs of 10.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot