PFERD 67664126 POLIPAN-fan flap Disc 125mm 10pcs aggressive Cutting

MPN
67664126
Brand
PFERD
EAN-13
4007220113639
Order Code
05-9302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
10+ £33.62
50+ £33.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 249 availableBack-order availability date - 15/11/2026

The PFERD flap disc, model 67664126, features a diameter of 125 mm and is part of a 10-piece set. Known for its durability, it is designed for efficient surface grinding and blending. Commonly used in metalworking, these discs are ideal for removing weld seams and smoothing rough edges.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot