PFERD 67606125 Steelox Flap Disc 125mm high Cutting power 10 pcs

MPN
67606125
Brand
PFERD
EAN-13
4007220167533
Order Code
05-9289
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £43.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 118 availableBack-order availability date - 16/11/2026

PFERD's 67606125 flap disc features a 125 mm diameter with a 22.23 mm bore diameter, and comes in a pack of 10. This abrasive tool, ideal for grinding and finishing, is designed for use on steel and stainless steel surfaces. The A Sg Steelox flap disc is commonly utilised in metalworking and fabrication applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 60
Rotational speed (max.) 12200 U/min

Reviews

Be the first to submit a review

Trustpilot