PFERD 65508100 PSF Steelox Cutting Disc 76mm 25pcs for Steel/INOX

MPN
65508100
Brand
PFERD
EAN-13
4007220060940
Order Code
05-9278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
10+ £31.16
50+ £31.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 65508100 cutting disc is designed for efficient cutting of stainless steel and steel, providing precise results. It features a straight design with a 76 mm diameter, making it ideal for both industrial and DIY applications. Supplied in a pack of 25, it is well-suited for tasks requiring robust and reliable disc performance.
Type Cutting Discs
Diameter 76mm
Bore Size 10mm
Quantity 25
Rotational speed (max.) 20100 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot